+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV212-1.8

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 1.8m; black; PVC


Manufacturer: VCOM

Manufacturer part number:
CV212-1.8
TME Symbol:
CV212-1.8

Specification

Manufacturer
VCOM
Type of connection cable
Jack - RCA
Cable length
1.8m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight58.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV212-1.8
145 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.04 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.