+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CV212-3.0

Cable; Jack 3.5mm 3pin plug,RCA plug x2; 3m; black; PVC


Manufacturer: VCOM

Manufacturer part number:
CV212-3.0
TME Symbol:
CV212-3.0

Specification

Manufacturer
VCOM
Type of connection cable
Jack - RCA
Cable length
3m
Insulation colour
black
Wire insulation material
PVC
Cable/adapter structure
  • Jack 3.5mm 3pin plug
  • RCA plug x2
Gross weight74.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Audio - Video Cables VCOM,
*
CV212-3.0
0 in TME stock
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.37 EURGross price for quantities from 5 pcs - 1.64 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs