+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0603-39

Inductor: coil; SMD; 0603; 39nH; 600mA; R: 0.25Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0603-39
TME Symbol:
CW0603-39

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0603
Case - mm
1608
Inductance
39nH
Operating current
0.6A
Resistance
0.25Ω
Tolerance
±5%
Resonant frequency
2.2GHz
Q factor
43
Test frequency
250MHz
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0603-39
934 in TME stock
Net price for quantities from 10 pcs - 0.07 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs