+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0805-2.2

Inductor: coil; SMD; 0805; 2.2nH; 800mA; R: 0.06Ω; 0,3nH

Manufacturer: FERROCORE

Manufacturer part number:
CW0805-2.2
TME Symbol:
CW0805-2.2

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.2nH
Operating current
0.8A
Resistance
60mΩ
Resonant frequency
6GHz
Q factor
50
Test frequency
250MHz
Tolerance
0,3nH
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0805-2.2
1810 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 4000 pcs - 0.06 EURGross price for quantities from 4000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs