+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0805-2.7

Inductor: coil; SMD; 0805; 2.7nH; 800mA; R: 0.08Ω; 0,3nH


Manufacturer: FERROCORE

Manufacturer part number:
CW0805-2.7
TME Symbol:
CW0805-2.7

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
2.7nH
Operating current
0.8A
Resistance
80mΩ
Resonant frequency
6GHz
Q factor
35
Test frequency
250MHz
Tolerance
0,3nH
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW0805-2.7
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.14 USD
Net price for quantities from 4000 pcs - 0.09 USDGross price for quantities from 4000 pcs - 0.11 USD
Net price for quantities from 8000 pcs - 0.08 USDGross price for quantities from 8000 pcs - 0.10 USD
Net price for quantities from 20000 pcs - 0.06 USDGross price for quantities from 20000 pcs - 0.07 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.