+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW0805-680

Coil; SMD; 0805; 680nH; 400mA; 1.2Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW0805-680
TME Symbol:
CW0805-680

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
0805
Case - mm
2012
Inductance
0.68µH
Operating current
0.4A
Resistance
1.2Ω
Test frequency
25.2MHz
Resonant frequency
0.188GHz
Q factor
35
Tolerance
±5%
Gross weight0.022 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
CW0805-680
1564 in TME stock
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs