+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-1000

Inductor: coil; SMD; 1008; 1000nH; 120mA; R: 3.3Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-1000
TME Symbol:
CW1008-1000

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
1µH
Operating current
0.12A
Resistance
3.3Ω
Tolerance
±5%
Resonant frequency
0.31GHz
Q factor
35
Test frequency
25MHz
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-1000
188 in TME stock
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.10 GBP
Net price for quantities from 100 pcs - 0.07 GBPGross price for quantities from 100 pcs - 0.08 GBP
Net price for quantities from 500 pcs - 0.06 GBPGross price for quantities from 500 pcs - 0.07 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 2000 pcs - 0.04 GBPGross price for quantities from 2000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs