+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-18

Inductor: coil; SMD; 1008; 18nH; 1000mA; R: 0.1Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-18
TME Symbol:
CW1008-18

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
18nH
Operating current
1A
Resistance
0.1Ω
Tolerance
±5%
Resonant frequency
2.7GHz
Q factor
60
Test frequency
100MHz
Gross weight0.036 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-18
1759 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 000 pcs