+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-180

Inductor: coil; SMD; 1008; 180nH; 800mA; R: 0.33Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW1008-180
TME Symbol:
CW1008-180

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.18µH
Operating current
0.8A
Resistance
0.33Ω
Tolerance
±5%
Resonant frequency
0.8GHz
Q factor
45
Test frequency
25MHz
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-180
0 in TME stock
Net price for quantities from 10 pcs - 0.10 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.10 EUR
Net price for quantities from 500 pcs - 0.07 EURGross price for quantities from 500 pcs - 0.09 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.07 EUR
Net price for quantities from 2000 pcs - 0.05 EURGross price for quantities from 2000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 000 pcs