+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-390

Inductor: coil; SMD; 1008; 390nH; 470mA; R: 1.06Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW1008-390
TME Symbol:
CW1008-390

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
0.39µH
Operating current
0.47A
Resistance
1.06Ω
Tolerance
±5%
Resonant frequency
0.53GHz
Q factor
45
Test frequency
25MHz
Gross weight0.031 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-390
0 in TME stock
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs