+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-4700

Coil; SMD; 1008; 4700nH; 175mA; 4.3Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-4700
TME Symbol:
CW1008-4700

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
4.7µH
Operating current
0.175A
Resistance
4.3Ω
Test frequency
25MHz
Resonant frequency
45MHz
Q factor
20
Tolerance
±5%
Gross weight0.038 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
CW1008-4700
257 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.11 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 100 pcs - 0.09 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 1000 pcs - 0.07 EURGross price for quantities from 1000 pcs - 0.08 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.07 EUR
Packaging method by the manufacturer:
Reel = 2 000 pcs