+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CW1008-56

Coil; SMD; 1008; 56nH; 1000mA; 0.12Ω; ±5%


Manufacturer: FERROCORE

Manufacturer part number:
CW1008-56
TME Symbol:
CW1008-56

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
56nH
Operating current
1A
Resistance
0.12Ω
Test frequency
100MHz
Resonant frequency
1.35GHz
Q factor
60
Tolerance
±5%
Gross weight0.033 g
Certificates

WATCH VIDEO

See other products in this category: Coils FERROCORE,
*
CW1008-56
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
Net price for quantities from 4 pcs - 0.11 USDGross price for quantities from 4 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.07 USD
Packaging method by the manufacturer:Reel = 2 000 pcs