+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CW1008-8200

Inductor: coil; SMD; 1008; 8200nH; 160mA; R: 3.05Ω; ±5%

Manufacturer: FERROCORE

Manufacturer part number:
CW1008-8200
TME Symbol:
CW1008-8200

Specification

Manufacturer
FERROCORE
Type of inductor
coil
Mounting
SMD
Case - inch
1008
Case - mm
2520
Inductance
8.2µH
Operating current
0.16A
Resistance
3.05Ω
Tolerance
±5%
Resonant frequency
36MHz
Q factor
20
Test frequency
25MHz
Gross weight0.04 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
CW1008-8200
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)
Packaging method by the manufacturerReel = 2 000 pcs