+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWA2450

Relay: solid state; Ucntrl: 90÷280VAC; 50A; 24÷280VAC; CW; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
CWA2450
TME Symbol:
CWA2450

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC
Max. operating current
50A
Switched voltage
24...280V AC
Manufacturer series
CW
Relay variant
1-phase
Body dimensions
58.8x44.5x30.9mm
Switching method
zero voltage switching
IP rating
IP20
Indication
LED
Operating temperature
-20...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight84.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
CWA2450
0 in TME stock
Net price for quantities from 1 pcs - 63.73 EURGross price for quantities from 1 pcs - 76.47 EUR
Net price for quantities from 10 pcs - 60.69 EURGross price for quantities from 10 pcs - 72.82 EUR
Net price for quantities from 50 pcs - 57.93 EURGross price for quantities from 50 pcs - 69.51 EUR
Net price for quantities from 100 pcs - 56.22 EURGross price for quantities from 100 pcs - 67.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.