+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWF3S-24-CD

LED lamp; white cold; 24VDC; 500lm; 5700K; IP20; 3m; -25÷60°C


Manufacturer: PATLITE

Manufacturer part number:
CWF3S-24-CD
TME Symbol:
CWF3S-24-CD

Specification

Manufacturer
PATLITE
Type of lamp
LED lamp
Colour
white cold
Operating voltage
24V DC
Luminosity
500lm
Length
0.3m
Colour temperature
5700K
IP rating
IP20
Cable length
3m
Operating temperature
-25...60°C
Gross weight567.7 g
Certificates
See other products in this category: Light sources - lighting PATLITE,
*
CWF3S-24-CD
1 in TME stock
Net price for quantities from 1 pcs - 80.55 EURGross price for quantities from 1 pcs - 96.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts