+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CWN.32 B-M5

Knob wing; Int.thread: M5; 12mm; H: 16.5mm; technopolymer PA; CWN.

Manufacturer: ELESA+GANTER

Manufacturer part number:
CWN.32 B-M5
TME Symbol:
CWN.32B-M5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M5
Thread length
12mm
Height
16.5mm
Body material
technopolymer PA
Width
32mm
Body colour
black
Version
blind, screwed fole
Boss material
brass
Manufacturer series
CWN.
Gross weight5.12 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
CWN.32 B-M5
0 in TME stock
Net price for quantities from 1 pcs - 1.37 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.21 EURGross price for quantities from 5 pcs - 1.45 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.