+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CY74FCT574ATSOC

IC: digital; non-inverting,D flip-flop; Ch: 8; IN: 8; TTL; SMD; FCT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
CY74FCT574ATSOC
TME Symbol:
CY74FCT574ATSOC

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop, non-inverting
Number of channels
8
Number of inputs
8
Technology
TTL
Mounting
SMD
Case
SOIC20
Operating temperature
-40...85°C
Family
FCT
Kind of output
3-state
Quiescent current
200µA
Number of outputs
8
Supply voltage
  • 4.75...5.25V
Gross weight1 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
CY74FCT574ATSOC
0 in TME stock
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.60 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.