+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB.6..18..37

U-bolt; B; 1; steel; zinc; Thread len: 14mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB.6..18..37
TME Symbol:
D-CB.6..18..37

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
B
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Thread length
14mm
Application
for fixing pipes
Internal width
18mm
Shape
rounded
Height
37mm
Kit contents
without washer and nut
Gross weight13.56 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.6..18..37
14 in TME stock
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 10 pcs - 0.56 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 500 pcs - 0.50 EURGross price for quantities from 500 pcs - 0.60 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs