+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB.6..23..40

U-bolt; B; 1; steel; zinc; Thread len: 16mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB.6..23..40
TME Symbol:
D-CB.6..23..40

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
B
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Thread length
16mm
Application
for fixing pipes
Internal width
23mm
Shape
rounded
Height
40mm
Kit contents
without washer and nut
Gross weight15.21 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.6..23..40
19 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts