+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB.8..35..68(1")

U-bolt; B; 1.25; steel; zinc; Thread len: 32mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB.8..35..68(1")
TME Symbol:
D-CB.8..35..68

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
B
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Thread length
32mm
Application
for fixing pipes
Internal width
35mm
Shape
rounded
Height
68mm
Kit contents
without washer and nut
Gross weight46.585 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.8..35..68(1")
48 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 10 pcs - 1.15 EURGross price for quantities from 10 pcs - 1.38 EUR
Net price for quantities from 50 pcs - 1.02 EURGross price for quantities from 50 pcs - 1.23 EUR
Net price for quantities from 250 pcs - 0.93 EURGross price for quantities from 250 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)