+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CB.8..49..90(1 1/2")

U-bolt; M8; 1.25; B; steel; zinc; Thread len: 46mm; for fixing pipes


Manufacturer: DROMET

Manufacturer part number:
CB.8..49..90(1 1/2")
TME Symbol:
D-CB.8..49..90

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
B
Material
steel
Plating material
zinc
Thread length
46mm
Application
for fixing pipes
Internal width
49mm
Shape
rounded
Height
90mm
Kit contents
without washer and nut
Gross weight62.44 g
Certificates
See other products in this category: Bolts DROMET,
*
CB.8..49..90(1 1/2")
55 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 1.35 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.20 USDGross price for quantities from 50 pcs - 1.44 USD
Net price for quantities from 250 pcs - 1.08 USDGross price for quantities from 250 pcs - 1.30 USD
Packaging method by the manufacturer:Bag = 20 pcsBag = 50 pcs