+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB10..61.110(2")

U-bolt; M10; 1.5; B; steel; zinc; Thread len: 53mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB10..61.110(2")
TME Symbol:
D-CB10..61.110

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
B
Material
steel
Plating material
zinc
Thread length
53mm
Application
for fixing pipes
Internal width
61mm
Shape
rounded
Height
110mm
Kit contents
without washer and nut
Gross weight122.27 g
Certificates
See other products in this category: Bolts DROMET,
*
CB10..61.110(2")
34 in TME stock
Net price for quantities from 1 pcs - 3.04 EURGross price for quantities from 1 pcs - 3.66 EUR
Net price for quantities from 10 pcs - 2.18 EURGross price for quantities from 10 pcs - 2.62 EUR
Net price for quantities from 25 pcs - 1.94 EURGross price for quantities from 25 pcs - 2.33 EUR
Net price for quantities from 125 pcs - 1.75 EURGross price for quantities from 125 pcs - 2.10 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs