+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB10..77.138(2 1/2")

U-bolt; M10; 1.5; B; steel; zinc; Thread len: 70mm; for fixing pipes


Manufacturer: DROMET

Manufacturer part number:
CB10..77.138(2 1/2")
TME Symbol:
D-CB10..77.138

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
B
Material
steel
Plating material
zinc
Thread length
70mm
Application
for fixing pipes
Internal width
77mm
Shape
rounded
Height
138mm
Kit contents
without washer and nut
Gross weight153.7 g
Certificates
See other products in this category: Bolts DROMET,
*
CB10..77.138(2 1/2")
74 in TME stock
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 125 pcs - 1.86 USDGross price for quantities from 125 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts