+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CB10..89.143(3")

U-bolt; M10; 1.5; B; steel; zinc; Thread len: 70mm; for fixing pipes

Manufacturer: DROMET

Manufacturer part number:
CB10..89.143(3")
TME Symbol:
D-CB10..89.143

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M10
Thread pitch
1.5
Version
B
Material
steel
Plating material
zinc
Thread length
70mm
Application
for fixing pipes
Internal width
89mm
Shape
rounded
Height
143mm
Kit contents
without washer and nut
Gross weight162.6 g
Certificates
See other products in this category: Bolts DROMET,
*
CB10..89.143(3")
15 in TME stock
Net price for quantities from 1 pcs - 4.36 USDGross price for quantities from 1 pcs - 5.23 USD
Net price for quantities from 10 pcs - 3.16 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 3.36 USD
Net price for quantities from 100 pcs - 2.54 USDGross price for quantities from 100 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs