+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CBTC..8..23..42 (1/2")

U-bolt; C; 1.25; steel; zinc; Thread len: 16mm; Int.width: 23mm

Manufacturer: DROMET

Manufacturer part number:
CBTC..8..23..42 (1/2")
TME Symbol:
D-CBTC..8..23..42

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Version
C
Thread
M8
Thread pitch
1.25
Material
steel
Plating material
zinc
Thread length
16mm
Internal width
23mm
Shape
square
Height
42mm
Kit contents
without washer and nut
Gross weight30.5 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..23..42 (1/2")
40 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 1.04 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts