+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CBTC..8..35..68 (1")

U-bolt; M8; 1.25; C; steel; zinc; Thread len: 32mm; Int.width: 35mm


Manufacturer: DROMET

Manufacturer part number:
CBTC..8..35..68 (1")
TME Symbol:
D-CBTC..8..35..68

Specification

Manufacturer
DROMET
Type of mounting element
u-bolt
Thread
M8
Thread pitch
1.25
Version
C
Material
steel
Plating material
zinc
Thread length
32mm
Internal width
35mm
Shape
square
Height
68mm
Kit contents
without washer and nut
Gross weight50.21 g
Certificates
See other products in this category: Bolts DROMET,
*
CBTC..8..35..68 (1")
36 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.18 EURGross price for quantities from 1 pcs - 1.41 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.02 EUR
Net price for quantities from 20 pcs - 0.76 EURGross price for quantities from 20 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.69 EURGross price for quantities from 100 pcs - 0.83 EUR
Packaging method by the manufacturer:Bag = 20 pcs