+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMSAAB01

Spacer ring; MDF; 165mm; Saab; impregnated; 2pcs.


Manufacturer: BASSER

Manufacturer part number:
DMSAAB01
TME Symbol:
D.MDF.SAAB01

Specification

Manufacturer
BASSER
Type of car audio accessories
spacer ring
Material
MDF
Loudspeaker size
165mm
Application - car brand
Saab
Application - car model
Saab 9-3 2002->
Application - loudspeaker localisation
Saab 9-3 front doors
Thickness
36mm
Car Audio features
impregnated
Quantity in set/package
2pcs.
Gross weight278.6 g
See other products in this category: MDF Mounting Accessories BASSER,
*
DMSAAB01
13 in TME stock
Net price for quantities from 1 set - 12.33 EURGross price for quantities from 1 set - 14.80 EUR
Net price for quantities from 3 set - 10.96 EURGross price for quantities from 3 set - 13.15 EUR
Net price for quantities from 5 set - 9.60 EURGross price for quantities from 5 set - 11.51 EUR
Net price for quantities from 10 set - 8.91 EURGross price for quantities from 10 set - 10.69 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.