+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

D01A

Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm


Manufacturer: STONECOLD

Manufacturer part number:
D01A
TME Symbol:
D01A

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
12.7mm
Thermal resistance
21K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Dimensions
Gross weight1.525 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
D01A
4021 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.52 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.31 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcs