+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D03PA

Heatsink: moulded; U; TO202,TO220; black; L: 19.05mm; W: 13.21mm


Manufacturer: STONECOLD

Manufacturer part number:
D03PA
TME Symbol:
D03PA

Specification

Manufacturer
STONECOLD
Type of heatsink
moulded
Heatsink shape
U
Application
TO202, TO220
Colour
black
Length
19.05mm
Width
13.21mm
Height
12.7mm
Thermal resistance
24K/W
Material
aluminium
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight1.855 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
D03PA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.75 EURGross price for quantities from 10 pcs - 0.90 EUR
Net price for quantities from 50 pcs - 0.57 EURGross price for quantities from 50 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.43 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 500 pcs - 0.36 EURGross price for quantities from 500 pcs - 0.43 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs