+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D06D100

Relay: solid state; Ucntrl: 3.5÷32VDC; 100A; 0÷60VDC; D06D; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D06D100
TME Symbol:
D06D100

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
100A
Switched voltage
0...60V DC
Relay variant
1-phase, current source
Manufacturer series
D06D
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight79.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D06D100
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 152.55 EURGross price for quantities from 1 pcs - 183.06 EUR
Net price for quantities from 5 pcs - 141.62 EURGross price for quantities from 5 pcs - 169.95 EUR
Net price for quantities from 10 pcs - 125.92 EURGross price for quantities from 10 pcs - 151.09 EUR