+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D06D100H

Relay: solid state; Ucntrl: 3.5÷32VDC; 100A; 0÷60VDC; D06D; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
D06D100H
TME Symbol:
D06D100H

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...32V DC
Max. operating current
100A
Switched voltage
0...60V DC
Relay variant
1-phase, current source
Manufacturer series
D06D
Relay features
thermal pad included
Body dimensions
57.3x44.5x22.6mm
IP rating
IP00
Leads
screw
Operating temperature
-40...100°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight86.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
D06D100H
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 153.49 USDGross price for quantities from 1 pcs - 184.19 USD
Net price for quantities from 10 pcs - 146.18 USDGross price for quantities from 10 pcs - 175.42 USD
Net price for quantities from 50 pcs - 139.54 USDGross price for quantities from 50 pcs - 167.45 USD
Net price for quantities from 100 pcs - 135.44 USDGross price for quantities from 100 pcs - 162.52 USD