+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D100JHT160V-7501

Bridge rectifier: three-phase; Urmax: 1.6kV; If: 100A; Ifsm: 580A

Manufacturer: SHINDENGEN

Manufacturer part number:
D100JHT160V-7501
TME Symbol:
D100JHT160V-7501

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
three-phase
Max. off-state voltage
1.6kV
Load current
100A
Max. forward impulse current
580A
Electrical mounting
THT
Version
DIP
Max. forward voltage
1.15V
Case
JH
Kind of package
in-tray
Gross weight31 g
Certificates
See other products in this category: Three phase diode bridge rectifiers SHINDENGEN,
*
D100JHT160V-7501
0 in TME stock
Net price for quantities from 40 pcs - 17.54 USDGross price for quantities from 40 pcs - 21.04 USD
No. of pieces (Multiplicity: 40)