+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16A-TEH-2G-PG21

Enclosure for connectors: HDC; straight; size D16A; for cable


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
D16A-TEH-2G-PG21
TME Symbol:
D16A-TEH-2G-PG21

Specification

Manufacturer
DEGSON ELECTRONICS
Type of enclosure for connectors
HDC
Spatial orientation
straight
Case
size D16A
Mechanical mounting
for cable
Locking system
for latch
Enclosure material
aluminium alloy
Gland thread
PG21
Flammability rating
UL94V-0
IP rating
IP65
Insert mounting
66x16mm
Colour
grey
Operating temperature
-40...125°C
Gross weight177.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
*
D16A-TEH-2G-PG21
30 in TME stock
Net price for quantities from 1 pcs - 8.66 GBPGross price for quantities from 1 pcs - 10.39 GBP
Net price for quantities from 5 pcs - 7.87 GBPGross price for quantities from 5 pcs - 9.45 GBP
Net price for quantities from 20 pcs - 6.69 GBPGross price for quantities from 20 pcs - 8.03 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.