+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16EES12KREDRED

Switch: push-button; Pos: 2; DPDT; 5A/250VAC; 6A/24VDC; ON-ON; red


Manufacturer: E-SWITCH

Manufacturer part number:
D16EES12KREDRED
TME Symbol:
D16EES12KREDRED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
6A / 24V DC
Switching method
ON-ON
Illumination
LED
Backlight colour
red
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
100mΩ
Operating Force
3N
Mechanical durability
100000 cycles
Button shape
square
Mounting hole dimensions
Ø16mm
Actuator colour
red
Min. insulation resistance
1GΩ
Mounting
on panel
Body dimensions
18x18x26.2mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches E-SWITCH,
*
D16EES12KREDRED
0 in TME stock
Net price for quantities from 160 pcs - 24.23 USDGross price for quantities from 160 pcs - 29.07 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 160.
Multiplicity: 20.