+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D16OAS110RED

Switch: push-button; Pos: 2; SPDT; 6A/24VDC; 5A/250VAC; red; D16


Manufacturer: E-SWITCH

Manufacturer part number:
D16OAS110RED
TME Symbol:
D16OAS110RED

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
6A / 24V DC
AC contacts rating @R
5A / 250V AC
Actuator colour
red
Leads
for soldering
Manufacturer series
D16
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Mounting
on panel
Operating Force
2.9N
Min. insulation resistance
1GΩ
Body dimensions
18x18x32.9mm
Electrical life
50000 cycles
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
D16OAS110RED
0 in TME stock
Net price for quantities from 100 pcs - 16.03 USDGross price for quantities from 100 pcs - 19.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.