+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D20XB40

Bridge rectifier: single-phase; Urmax: 400V; If: 20A; Ifsm: 240A

NEW

Manufacturer: FAGOR

Manufacturer part number:
D20XB40
TME Symbol:
D20XB40

Specification

Manufacturer
FAGOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
IN-LINE-BIG
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
1V
Features of semiconductor devices
glass passivated
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. FAGOR,
*
D20XB40
0 in TME stock
Net price for quantities from 2000 pcs - 0.53 EURGross price for quantities from 2000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 2 000)