+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D22012LP

Switch: toggle; Pos: 2; SPDT; ON-ON; 0.1A/48VAC; 0.1A/48VDC; D2


Manufacturer: NKK SWITCHES

Manufacturer part number:
D22012LP
TME Symbol:
D22012LP

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
0.1A / 48V AC
DC contacts rating @R
0.1A / 48V DC
Leads
for soldering, straight
Manufacturer series
D2
Number of terminals
3
Terminal pitch
5.08mm
Operating temperature
-10...70°C
Kind of toggle
round
Max. contact resistance:
50mΩ
Electrical life
50000 cycles
Actuator material
brass
Contact plating
gold-plated
Min. insulation resistance
1GΩ
Mechanical durability
50000 cycles
Contact material
brass
Mounting
on panel, THT
Body material
polyamide
Lever plating
chromium
Illumination
none
Poles number
1
Lever length
5.1mm
Gross weight6.05 g
Certificates
See other products in this category: Toggle Switches NKK SWITCHES,
See other products from this series.:
*
D22012LP
63 in TME stock
Net price for quantities from 1 pcs - 8.22 EURGross price for quantities from 1 pcs - 9.87 EUR
Net price for quantities from 500 pcs - 7.57 EURGross price for quantities from 500 pcs - 9.07 EUR
Net price for quantities from 1000 pcs - 7.30 EURGross price for quantities from 1000 pcs - 8.76 EUR
Net price for quantities from 2500 pcs - 6.99 EURGross price for quantities from 2500 pcs - 8.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs