+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2832-42

Socket: integrated circuits; Pitch: 2.54mm; open; THT; gold-plated

Manufacturer: HARWIN

Manufacturer part number:
D2832-42
TME Symbol:
D2832-42

Specification

Manufacturer
HARWIN
Type of Socket
integrated circuits
Terminal pitch
2.54mm
Connector variant
open
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
15.2mm
Contact material
copper alloy
Body material
PCT
Max. contact resistance:
10mΩ
Flammability rating
UL94V-0
Gross weight2.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Precision sockets HARWIN,
*
D2832-42
122 in TME stock
Net price for quantities from 1 pcs - 2.65 EURGross price for quantities from 1 pcs - 3.18 EUR
Net price for quantities from 5 pcs - 2.39 EURGross price for quantities from 5 pcs - 2.87 EUR
Net price for quantities from 12 pcs - 2.29 EURGross price for quantities from 12 pcs - 2.75 EUR
Net price for quantities from 36 pcs - 2.17 EURGross price for quantities from 36 pcs - 2.61 EUR
Net price for quantities from 108 pcs - 2.04 EURGross price for quantities from 108 pcs - 2.45 EUR
Net price for quantities from 252 pcs - 1.95 EURGross price for quantities from 252 pcs - 2.34 EUR
Net price for quantities from 504 pcs - 1.88 EURGross price for quantities from 504 pcs - 2.26 EUR
Net price for quantities from 1008 pcs - 1.80 EURGross price for quantities from 1008 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 12 pcs