+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2EW-R5-B03L

Microswitch SNAP ACTION; SPST-NO; OFF-(ON); Pos: 2; D2EW-R; IP67


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2EW-R5-B03L
TME Symbol:
D2EW-R5-B03L

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2EW-R
Stable positions number
1
IP rating
IP67
Leads
press-fit terminals
Body dimensions
8.3x5.3x7mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
300000 cycles
Contact plating
gold-plated
Mounting
pin
Operating voltage
5...18V DC
Switches features
  • multi-direction operation
  • with pin
  • with resistors in parallel
Gross weight0.46 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2EW-R5-B03L
0 in TME stock
Net price for quantities from 1560 pcs - 2.52 GBPGross price for quantities from 1560 pcs - 3.02 GBP
No. of pieces (Multiplicity: 1 560)
Minimum order quantity: 1 560.
Multiplicity: 1 560.