+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2EW-R5-SC03M

Microswitch SNAP ACTION; SPST-NO; OFF-(ON); Pos: 2; D2EW-R; IP67

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2EW-R5-SC03M
TME Symbol:
D2EW-R5-SC03M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
Contacts configuration
SPST-NO
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2EW-R
Stable positions number
1
IP rating
IP67
Leads
cables
Body dimensions
8.3x5.3x7mm
Mechanical durability
300000 cycles
Operating temperature
-40...85°C
Operating Force
1.2N
Electrical life
300000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Operating voltage
5...18V DC
Switches features
  • multi-direction operation
  • with pin
  • with resistors in parallel
Gross weight3.91 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2EW-R5-SC03M
100 in TME stock
Net price for quantities from 1 pcs - 8.06 EURGross price for quantities from 1 pcs - 9.68 EUR
Net price for quantities from 10 pcs - 7.25 EURGross price for quantities from 10 pcs - 8.70 EUR
Net price for quantities from 20 pcs - 6.65 EURGross price for quantities from 20 pcs - 7.98 EUR
Net price for quantities from 100 pcs - 6.04 EURGross price for quantities from 100 pcs - 7.25 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcsCardboard = 100 pcs