+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-01FL-A1

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPDT; ON-(ON)

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F-01FL-A1
TME Symbol:
D2F-01FL-A1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2F
Stable positions number
1
IP rating
IP40
Leads
angled, for PCB, left
Body dimensions
12.8x6.5x5.8mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.25N
Lever length
12.8mm
Min. insulation resistance
0.1GΩ
Terminal pitch
5.08mm
Gross weight0.76 g
Certificates
EAN code4536853184599
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F-01FL-A1
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.07 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 40 pcs - 2.00 USDGross price for quantities from 40 pcs - 2.40 USD
Net price for quantities from 50 pcs - 1.97 USDGross price for quantities from 50 pcs - 2.36 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 2.24 USD
Net price for quantities from 120 pcs - 1.83 USDGross price for quantities from 120 pcs - 2.20 USD
Net price for quantities from 200 pcs - 1.77 USDGross price for quantities from 200 pcs - 2.13 USD
Net price for quantities from 400 pcs - 1.72 USDGross price for quantities from 400 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)