+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2F-FL3-T

Microswitch SNAP ACTION; 0.5A/30VDC; SPDT; Rcont max: 50mΩ; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2F-FL3-T
TME Symbol:
D2F-FL3-T

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Contacts configuration
SPDT
Max. contact resistance:
50mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2F
Stable positions number
monostable, 1
IP rating
IP40
Leads
soldering lugs
Body dimensions
12.7x5.7mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.74N
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Actuator colour
silver
Mounting
PCB, THT
Button shape
rectangular
Illumination
none
Gross weight0.71 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2F-FL3-T
183 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.79 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.57 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.51 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 25 pcs - 1.45 EURGross price for quantities from 25 pcs - 1.73 EUR
Net price for quantities from 50 pcs - 1.40 EURGross price for quantities from 50 pcs - 1.67 EUR
Net price for quantities from 150 pcs - 1.31 EURGross price for quantities from 150 pcs - 1.58 EUR
Net price for quantities from 300 pcs - 1.26 EURGross price for quantities from 300 pcs - 1.52 EUR
Net price for quantities from 750 pcs - 1.20 EURGross price for quantities from 750 pcs - 1.44 EUR
Net price for quantities from 1500 pcs - 1.15 EURGross price for quantities from 1500 pcs - 1.38 EUR
Net price for quantities from 2250 pcs - 1.12 EURGross price for quantities from 2250 pcs - 1.35 EUR
Packaging method by the manufacturer:Tray = 150 pcs