+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-BL221H

Microswitch SNAP ACTION; 0.1A/100VAC; 2A/12VDC; with lever; SPDT


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-BL221H
TME Symbol:
D2HW-BL221H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13.3x6.5x10.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.5N
Lever length
20mm
Min. insulation resistance
0.1GΩ
Terminal pitch
4.38mm
Gross weight0.93 g
Certificates
EAN code4548583774551
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-BL221H
248 in TME stock
Net price for quantities from 1 pcs - 1.95 EURGross price for quantities from 1 pcs - 2.33 EUR
Net price for quantities from 25 pcs - 1.75 EURGross price for quantities from 25 pcs - 2.10 EUR
Net price for quantities from 50 pcs - 1.71 EURGross price for quantities from 50 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.60 EURGross price for quantities from 100 pcs - 1.92 EUR
Net price for quantities from 250 pcs - 1.51 EURGross price for quantities from 250 pcs - 1.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 250 pcs