+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2HW-BL261H

Microswitch SNAP ACTION; 0.1A/100VAC; 2A/12VDC; SPDT; ON-(ON)


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-BL261H
TME Symbol:
D2HW-BL261H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 100V AC
DC contacts rating @R
2A / 12V DC
Switches features
with short lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2HW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13.3x6.5x10.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
14mm
Min. insulation resistance
0.1GΩ
Terminal pitch
4.38mm
Gross weight0.8 g
Certificates
EAN code4548583585126
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2HW-BL261H
0 in TME stock
Net price for quantities from 250 pcs - 2.18 USDGross price for quantities from 250 pcs - 2.62 USD
Net price for quantities from 500 pcs - 1.97 USDGross price for quantities from 500 pcs - 2.37 USD
Net price for quantities from 750 pcs - 1.87 USDGross price for quantities from 750 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 1.79 USDGross price for quantities from 1000 pcs - 2.14 USD
Net price for quantities from 1250 pcs - 1.72 USDGross price for quantities from 1250 pcs - 2.06 USD
Net price for quantities from 1500 pcs - 1.68 USDGross price for quantities from 1500 pcs - 2.01 USD
Net price for quantities from 2500 pcs - 1.53 USDGross price for quantities from 2500 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 250.
Multiplicity: 1.