+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2JW-01K31-MD

Microswitch SNAP ACTION; 0.1A/30VDC; SPDT; Rcont max: 140mΩ; D2JW


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2JW-01K31-MD
TME Symbol:
D2JW-01K31-MD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Max. contact resistance:
140mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2JW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
12.7x9.4x5.3mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
0.95N
Lever length
15.1mm
Min. insulation resistance
0.1GΩ
Gross weight7.6 g
Certificates
EAN code4536853186234
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2JW-01K31-MD
0 in TME stock
Net price for quantities from 1 pcs - 14.25 EURGross price for quantities from 1 pcs - 17.10 EUR
Net price for quantities from 10 pcs - 11.73 EURGross price for quantities from 10 pcs - 14.07 EUR
Net price for quantities from 20 pcs - 10.48 EURGross price for quantities from 20 pcs - 12.58 EUR
Net price for quantities from 40 pcs - 9.26 EURGross price for quantities from 40 pcs - 11.12 EUR
Net price for quantities from 60 pcs - 8.68 EURGross price for quantities from 60 pcs - 10.42 EUR
Net price for quantities from 100 pcs - 8.07 EURGross price for quantities from 100 pcs - 9.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs