+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2MQ-4L-1

Microswitch SNAP ACTION; 0.5A/30VDC; SPDT; ON-(ON); Pos: 2; D2MQ


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2MQ-4L-1
TME Symbol:
D2MQ-4L-1

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.5A / 30V DC
Switches features
with lever with roller simulation
Contacts configuration
SPDT
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2MQ
Stable positions number
1
IP rating
IP40
Leads
for PCB, straight
Body dimensions
8.2x2.7x6.5mm
Operating temperature
-15...70°C
Operating Force
0.39N
Lever length
6.3mm
Terminal pitch
2.5mm
Gross weight0.26 g
Certificates
EAN code4536853187583
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2MQ-4L-1
1149 in TME stock
Net price for quantities from 1 pcs - 1.93 EURGross price for quantities from 1 pcs - 2.32 EUR
Net price for quantities from 25 pcs - 1.81 EURGross price for quantities from 25 pcs - 2.17 EUR
Net price for quantities from 50 pcs - 1.75 EURGross price for quantities from 50 pcs - 2.09 EUR
Net price for quantities from 100 pcs - 1.69 EURGross price for quantities from 100 pcs - 2.02 EUR
Net price for quantities from 200 pcs - 1.63 EURGross price for quantities from 200 pcs - 1.95 EUR
Net price for quantities from 500 pcs - 1.56 EURGross price for quantities from 500 pcs - 1.87 EUR
Net price for quantities from 5000 pcs - 1.45 EURGross price for quantities from 5000 pcs - 1.74 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs