+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2QW-C063H

Microswitch SNAP ACTION; 0.1A/30VDC; with lever; SPST-NO; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2QW-C063H
TME Symbol:
D2QW-C063H

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPST-NO
Max. contact resistance:
100mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
D2QW
Stable positions number
1
IP rating
IP67
Leads
for soldering
Body dimensions
13.3x9.3x8.2mm
Mechanical durability
500000 cycles
Operating temperature
-40...85°C
Operating Force
1.7N
Lever length
14mm
Min. insulation resistance
0.1GΩ
Gross weight0.9 g
Certificates
EAN code4548583391918
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2QW-C063H
0 in TME stock
Net price for quantities from 500 pcs - 2.65 GBPGross price for quantities from 500 pcs - 3.18 GBP
Net price for quantities from 2500 pcs - 2.44 GBPGross price for quantities from 2500 pcs - 2.93 GBP
Net price for quantities from 12500 pcs - 2.28 GBPGross price for quantities from 12500 pcs - 2.73 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.