+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2S-01-FD

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; without lever


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2S-01-FD
TME Symbol:
D2S-01-FD

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
without lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2S
Stable positions number
1
IP rating
IP40
Leads
for PCB, self-clinching, straight
Body dimensions
19.8x11x6.4mm
Mechanical durability
30000000 cycles
Operating temperature
-25...85°C
Operating Force
0.49N
Min. insulation resistance
0.1GΩ
Terminal pitch
8.8mm
Gross weight1.54 g
Certificates
EAN code4547648418171
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2S-01-FD
0 in TME stock
Net price for quantities from 1000 pcs - 1.39 EURGross price for quantities from 1000 pcs - 1.67 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.