+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01L1MS

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; with lever

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L1MS
TME Symbol:
D2SW-01L1MS

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
0.3m
Body dimensions
21.2x16.9x6.4mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Min. insulation resistance
0.1GΩ
Gross weight8.3 g
Certificates
EAN code4536853192914
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L1MS
0 in TME stock
Net price for quantities from 200 pcs - 5.44 EURGross price for quantities from 200 pcs - 6.53 EUR
Net price for quantities from 500 pcs - 5.20 EURGross price for quantities from 500 pcs - 6.24 EUR
Net price for quantities from 1000 pcs - 5.00 EURGross price for quantities from 1000 pcs - 6.01 EUR
Net price for quantities from 2000 pcs - 4.83 EURGross price for quantities from 2000 pcs - 5.80 EUR
No. of pieces (Multiplicity: 1)