+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2SW-01L2-2MS-0

Microswitch SNAP ACTION; 0.1A/125VAC; 0.1A/30VDC; SPST-NC; Pos: 2


Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2SW-01L2-2MS-0
TME Symbol:
D2SW-01L2-2MS-0

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
0.1A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NC
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2SW
Stable positions number
1
IP rating
IP67
Leads
cables
Lead length
1m
Body dimensions
21.2x16.9x6.4mm
Mechanical durability
5000000 cycles
Operating temperature
-40...85°C
Operating Force
0.59N
Min. insulation resistance
0.1GΩ
Gross weight25 g
Certificates
EAN code4549734269629
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components,
See other products from this series.:
*
D2SW-01L2-2MS-0
0 in TME stock
Net price for quantities from 100 pcs - 12.20 EURGross price for quantities from 100 pcs - 14.64 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.